Vishay, 0612 (1632M) Thin Film SMD Resistor ± 0.5, ± 1 % 1W
- RS Stock No.:
- 205-6928
- Mfr. Part No.:
- MCW0612MC1002FP100
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 205-6928
- Mfr. Part No.:
- MCW0612MC1002FP100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ± 0.5, ± 1 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 0612 (1632M) | ||
Tolerance ± 0.5, ± 1 % | ||
Power Rating 1W | ||
The Vishay wide terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.
± 0.5 %, ± 1 % resistance tolerance
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
