Yageo RT 1.18 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD071K18L

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

£370.00

(exc. VAT)

£440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.037£370.00
20000 - 20000£0.036£360.00
30000 +£0.035£350.00

*price indicative

RS Stock No.:
199-1289
Mfr. Part No.:
RT0402BRD071K18L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.18kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

High Precision, High Stability

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

100V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Width

0.5mm

Height

0.3mm

Length

1mm

Termination Style

Solder

Standards/Approvals

RoHS

Yageo 1.18kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy