Yageo RC_L 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-073K3L

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£0.40

(exc. VAT)

£0.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 17 August 2026
  • Plus 1,700 unit(s) shipping from 24 August 2026
  • Plus 10,000 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900£0.004£0.40
1000 - 2400£0.004£0.40
2500 - 4900£0.004£0.40
5000 - 9900£0.003£0.30
10000 +£0.003£0.30

*price indicative

Packaging Options:
RS Stock No.:
198-7781
Distrelec Article No.:
304-39-195
Mfr. Part No.:
RC0402FR-073K3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

RoHS

Length

1mm

Height

0.35mm

Termination Style

Solder

RoHS Status: Exempt

The Yageo RC series 3.3kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy