KOA 100 mΩ, 0805 Thick Film ±1 % 0.33 W - UR732ATTDR100F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
192-1820
Mfr. Part No.:
UR732ATTDR100F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100mΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.33W

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The KOA UR73 current sensing chip resistor having power of 0.33W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 100mΩ.

Very low resistance, high precision reliability

Utilization of thick film

Low T.C.R. achieved (±100 ppm/°C)

Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.