Vishay 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.15W - MCT0603MD1000DP500

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
188-5994
Mfr. Part No.:
MCT0603MD1000DP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.15W

Temperature Coefficient

±25ppm/K

Automotive Standard

AEC-Q200

Series

MCT AT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
DE
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment