Vishay 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1003BP500
- RS Stock No.:
- 188-5602
- Mfr. Part No.:
- MCU08050D1003BP500
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5602
- Mfr. Part No.:
- MCU08050D1003BP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.12W | |
| Temperature Coefficient | ±25ppm/K | |
| Series | MCU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.12W | ||
Temperature Coefficient ±25ppm/K | ||
Series MCU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.
Low TCR: ± 10 ppm/K to ± 25 ppm/K
Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
Superior overall stability: class 0.1 and 0.25
Sulfur resistance
APPLICATIONS
Automotive
Test and measuring equipment
Medical equipment
Industrial equipment
Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
Superior overall stability: class 0.1 and 0.25
Sulfur resistance
APPLICATIONS
Automotive
Test and measuring equipment
Medical equipment
Industrial equipment
