KOA 56kΩ, 402 Thin Film SMD Resistor 0.1% 0.06W - RN73H1ETTP5602B25
- RS Stock No.:
- 187-7876
- Mfr. Part No.:
- RN73H1ETTP5602B25
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-7876
- Mfr. Part No.:
- RN73H1ETTP5602B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 56kΩ | |
| Technology | Thin Film | |
| Package/Case | 402 | |
| Tolerance | 0.1% | |
| Power Rating | 0.06W | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 56kΩ | ||
Technology Thin Film | ||
Package/Case 402 | ||
Tolerance 0.1% | ||
Power Rating 0.06W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
