KOA 2.7kΩ, 402 Thin Film SMD Resistor 0.1% 0.06W - RN73H1ETTP2701B25

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-7757
Mfr. Part No.:
RN73H1ETTP2701B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

2.7kΩ

Technology

Thin Film

Package/Case

402

Tolerance

0.1%

Power Rating

0.06W

RoHS Status: Not Applicable

COO (Country of Origin):
JP
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C