TE Connectivity 3560 1.8 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35601R8JT
- RS Stock No.:
- 187-0504
- Mfr. Part No.:
- 35601R8JT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 5 units)*
£11.18
(exc. VAT)
£13.415
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £2.236 | £11.18 |
| 50 - 95 | £1.476 | £7.38 |
| 100 - 245 | £1.318 | £6.59 |
| 250 - 495 | £1.162 | £5.81 |
| 500 + | £1.006 | £5.03 |
*price indicative
- RS Stock No.:
- 187-0504
- Mfr. Part No.:
- 35601R8JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.8Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 4257 (11070M) | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 300V | |
| Power Rating | 6W | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | 3560 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Width | 6.85mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.8Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 4257 (11070M) | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 300V | ||
Power Rating 6W | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series 3560 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Width 6.85mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 11.6mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3560 1.8 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35601R8JT
- TE Connectivity 3560 18 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356018RJT
- TE Connectivity 3560 47 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356047RJT
- TE Connectivity 3560 22 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356022RJT
- TE Connectivity 3560 6.8 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35606R8JT
- TE Connectivity 3560 5.6 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35605R6JT
- TE Connectivity 3560 4.7 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35604R7JT
- TE Connectivity 3560 33 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356033RJT
