TE Connectivity 3550 390 kΩ, 4320 Thick Film ±5 % 5 W - 3550390KJT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-6553
Mfr. Part No.:
3550390KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

390kΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5 %

Power Rating

5W

Voltage

600V

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

3550

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier