TE Connectivity 3550 1.2 Ω, 4320 Thick Film ±5 % 5 W - 35501R2JT
- RS Stock No.:
- 186-6222
- Mfr. Part No.:
- 35501R2JT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £1.15 | £11.50 |
| 50 - 240 | £1.035 | £10.35 |
| 250 - 490 | £0.805 | £8.05 |
| 500 - 990 | £0.633 | £6.33 |
| 1000 + | £0.471 | £4.71 |
*price indicative
- RS Stock No.:
- 186-6222
- Mfr. Part No.:
- 35501R2JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.2Ω | |
| Technology | Thick Film | |
| Package/Case | 4320 | |
| Tolerance | ±5 % | |
| Power Rating | 5W | |
| Voltage | 600V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Series | 3550 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.2Ω | ||
Technology Thick Film | ||
Package/Case 4320 | ||
Tolerance ±5 % | ||
Power Rating 5W | ||
Voltage 600V | ||
Temperature Coefficient ±200 ppm/°C | ||
Series 3550 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
