TE Connectivity RQ73 12.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-6147
Mfr. Part No.:
RQ73C1J12K1BTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12.1kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.15W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant