TE Connectivity 3502 5.6MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-6041
Mfr. Part No.:
35025M6FT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6MΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier