TE Connectivity RQ73 150 Ω, 0402 Thin Film ±0.1 % 0.0625 W - RQ73C1E150RBTD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-5364
Mfr. Part No.:
RQ73C1E150RBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150Ω

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.0625W

Temperature Coefficient

±10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RQ73

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor

Special passivation layer on resistive element

Sulfur resistant