Panasonic 120Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP6WF1200V
- RS Stock No.:
- 183-8916
- Mfr. Part No.:
- ERJP6WF1200V
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 183-8916
- Mfr. Part No.:
- ERJP6WF1200V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 120Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 120Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Anti-Surge Thick Film Chip Resistors (Double-sided resistive elements structure) 0805
ESD surge characteristics superior to standard metal fi lm resistors
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power… 0.50 W : 2012(0805) size(ERJP6W)
High pulse characteristics…1.5 times higher than 0805 inch size Anti-Surge Thick Film Chip Resistors (ERJP06)
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power… 0.50 W : 2012(0805) size(ERJP6W)
High pulse characteristics…1.5 times higher than 0805 inch size Anti-Surge Thick Film Chip Resistors (ERJP06)


