Panasonic ERJ 62kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 183-8900
- Mfr. Part No.:
- ERJP03F6202V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-8900
- Mfr. Part No.:
- ERJP03F6202V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 62kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 62kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Anti-Surge Thick Film Chip Resistors Type: ERJ PA2, P03, PA3, P06, P08, P14
ESD surge characteristics superior to standard metal fi lm resistors
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power … 0.20 W : 0402 inch / 1005 mm size (ERJPA2), 0603 inch / 1608 mm size (ERJP03) 0.25 W : 0603 inch / 1608 mm size (ERJPA3) 0.50 W : 0805 inch / 2012 mm size (ERJP06), 1210 inch / 3225 mm size (ERJP14) 0.66 W : 1206 inch / 3216 mm size (ERJP08)
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power … 0.20 W : 0402 inch / 1005 mm size (ERJPA2), 0603 inch / 1608 mm size (ERJP03) 0.25 W : 0603 inch / 1608 mm size (ERJPA3) 0.50 W : 0805 inch / 2012 mm size (ERJP06), 1210 inch / 3225 mm size (ERJP14) 0.66 W : 1206 inch / 3216 mm size (ERJP08)
