Panasonic 909Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - ERA3APB9090V

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-9344
Mfr. Part No.:
ERA3APB9090V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

909Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C