- RS Stock No.:
- 182-6684
- Mfr. Part No.:
- ERA3AEB4991V
- Brand:
- Panasonic
750 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 250)
£0.05
(exc. VAT)
£0.06
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 750 | £0.05 | £12.50 |
1000 - 2250 | £0.025 | £6.25 |
2500 - 4750 | £0.023 | £5.75 |
5000 - 9750 | £0.023 | £5.75 |
10000 + | £0.022 | £5.50 |
*price indicative |
- RS Stock No.:
- 182-6684
- Mfr. Part No.:
- ERA3AEB4991V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
Industrial
Automotive
Power Management
Consumer Electronics
Portable Devices
Automotive
Power Management
Consumer Electronics
Portable Devices
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Specifications
Attribute | Value |
---|---|
Resistance | 4990Ω |
Technology | Metal Film |
Tolerance | ±0.1% |
Power Rating | 0.1W |