Vishay, 0805 Thin Film SMD Resistor ±1% 0.125W

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-5489
Mfr. Part No.:
CRCW0805511RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Thin Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0805 and resistance is 511 ohm.

Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified