Vishay CRCW 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 182-5386
- Mfr. Part No.:
- CRCW08054K70JNEAIF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 182-5386
- Mfr. Part No.:
- CRCW08054K70JNEAIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Pulse Proof Thick Film Chip Resistors
High pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
