Vishay CRCW 10.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%

Stock information currently inaccessible
RS Stock No.:
181-9117
Mfr. Part No.:
CRCW040210K5FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10.5kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Standard Thick Film Chip Resistors

Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy