Vishay CRCW-HP e3 2.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W

Stock information currently inaccessible
RS Stock No.:
181-9070
Mfr. Part No.:
CRCW04022K70FKEDHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.7kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW-HP e3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Pulse Proof, High Power Thick Film Chip Resistors

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy