Vishay 1Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - CRCW04021R00JNEDIF
- RS Stock No.:
- 181-9058
- Mfr. Part No.:
- CRCW04021R00JNEDIF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 181-9058
- Mfr. Part No.:
- CRCW04021R00JNEDIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±5% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | D/CRCW-IF e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series D/CRCW-IF e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
