Vishay CRCW-HP e3 1.8kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 181-9055
- Mfr. Part No.:
- CRCW04021K80FKEDHP
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 181-9055
- Mfr. Part No.:
- CRCW04021K80FKEDHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.8kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW-HP e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.8kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW-HP e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Pulse Proof, High Power Thick Film Chip Resistors
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined
