Vishay CRCW 24.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW060324K9FKEA
- RS Stock No.:
- 181-8049
- Mfr. Part No.:
- CRCW060324K9FKEA
- Brand:
- Vishay
Add 5000 more to save -
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£7.00
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
- 2,000 unit(s) ready to ship
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | £0.007 | £7.00 | - |
| 5000 - 9000 | £0.007 | £7.00 | - |
| 10000 - 24000 | £0.007 | £7.00 | - |
| 25000 - 49000 | £0.006 | £6.00 | 14% |
| 50000 + | £0.006 | £6.00 | 14% |
*price indicative
- RS Stock No.:
- 181-8049
- Mfr. Part No.:
- CRCW060324K9FKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 24.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 850μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 24.9kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 850μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 24.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW060324K9FKEA
- Vishay CRCW 24.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060324R9FKEA
- Vishay CRCW 24.9 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120624K9FKEA
- Vishay CRCW 24.9 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW080524K9FKEA
- Vishay CRCW 24.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW080524R9FKEA
- Vishay CRCW 2.37 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06032K37FKEA
- Vishay CRCW 2.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06032K10FKEA
- Vishay CRCW 4.53 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06034K53FKEA