Vishay 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CRCW06031K20JNEAIF

Stock information currently inaccessible
RS Stock No.:
181-7959
Mfr. Part No.:
CRCW06031K20JNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy