Vishay 243Ω, 0603 Thin Film SMD Resistor ±1% 0.1W

Stock information currently inaccessible
RS Stock No.:
181-7802
Mfr. Part No.:
CRCW0603243RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

243Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±1%

Power Rating

0.1W

The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0603 and resistance is 243 ohm.

Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified