Vishay 1.2Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CRCW06031R20JNEAIF
- RS Stock No.:
- 181-7681
- Mfr. Part No.:
- CRCW06031R20JNEAIF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 181-7681
- Mfr. Part No.:
- CRCW06031R20JNEAIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.2Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.2Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
