Bourns CRA2512 40 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R040ELF
- RS Stock No.:
- 181-4480
- Distrelec Article No.:
- 304-30-134
- Mfr. Part No.:
- CRA2512-FZ-R040ELF
- Brand:
- Bourns
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.12
(exc. VAT)
£2.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
- Plus 4,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.212 | £2.12 | - |
| 100 - 490 | £0.192 | £1.92 | 9% |
| 500 - 990 | £0.177 | £1.77 | 16% |
| 1000 - 1990 | £0.162 | £1.62 | 23% |
| 2000 + | £0.151 | £1.51 | 28% |
*price indicative
- RS Stock No.:
- 181-4480
- Distrelec Article No.:
- 304-30-134
- Mfr. Part No.:
- CRA2512-FZ-R040ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 40mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRA2512 | |
| Maximum Operating Temperature | 170°C | |
| Height | 700μm | |
| Width | 3.35mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.45mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 40mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRA2512 | ||
Maximum Operating Temperature 170°C | ||
Height 700μm | ||
Width 3.35mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.45mm | ||
Special alloy resistor
Power rating at 70 °C: 3 W
Inductance less than 5 nH
Applications
Power supplies
Stepper motor drives
Input amplifiers
Related links
- Bourns CRA2512 40 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R040ELF
- Bourns CRA 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R080ELF
- Bourns CRA 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R100ELF
- Bourns CRA 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R020ELF
- Bourns CRA 30 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R030ELF
- Bourns CRA 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R050ELF
- Bourns CRA 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R015ELF
- Bourns CRA 25 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R025ELF
