Bourns 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 10W - CR0603-JW-103ELF
- RS Stock No.:
- 181-4393
- Mfr. Part No.:
- CR0603-JW-103ELF
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-4393
- Mfr. Part No.:
- CR0603-JW-103ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 10W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 10W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Power rating at 70 °C: CR0603 - 0.10 W,
CR0805 - 0.125 W, CR1206 - 0.25 W
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
Paper tape on reel for automatic placement
CR0805 - 0.125 W, CR1206 - 0.25 W
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
Paper tape on reel for automatic placement
