KOA 7MΩ, 2512 Metal Plate SMD Resistor ±1% 2W
- RS Stock No.:
- 181-0457
- Mfr. Part No.:
- TLR3AWDTE7L00F75
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0457
- Mfr. Part No.:
- TLR3AWDTE7L00F75
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 7MΩ | |
| Technology | Metal Plate | |
| Package/Case | 2512 | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 7MΩ | ||
Technology Metal Plate | ||
Package/Case 2512 | ||
Tolerance ±1% | ||
Power Rating 2W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.
Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
