Vishay 510Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E5100BB100

Stock information currently inaccessible
RS Stock No.:
180-4117
Mfr. Part No.:
MMA02040E5100BB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

510Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.07W

Temperature Coefficient

±15ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy