Vishay 8.25kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C8251FB300

Stock information currently inaccessible
RS Stock No.:
180-4069
Mfr. Part No.:
MMA02040C8251FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

8.25kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803