Vishay MMU 330 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3303FB300

Bulk discount available

Subtotal (1 reel of 500 units)*

£32.00

(exc. VAT)

£38.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500£0.064£32.00
1000 - 2000£0.048£24.00
2500 - 4500£0.045£22.50
5000 - 12000£0.042£21.00
12500 +£0.04£20.00

*price indicative

RS Stock No.:
180-3821
Mfr. Part No.:
MMU01020C3303FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMU

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

2.2mm

Standards/Approvals

RoHS

Width

8mm

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links