Vishay MMU 3.9 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3901FB300

Get a bulk buy discount

Add 1000 more to save 24%

View bulk pricing options

Subtotal (1 reel of 500 units)*

£29.00

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500£0.058£29.00-
1000 - 2000£0.044£22.0024%
2500 - 4500£0.041£20.5029%
5000 - 12000£0.038£19.0034%
12500 +£0.037£18.5036%

*price indicative

RS Stock No.:
180-3807
Distrelec Article No.:
304-30-857
Mfr. Part No.:
MMU01020C3901FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3.9kΩ

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MMU

Pin Count

2

Maximum Operating Temperature

125°C

Width

8mm

Length

2.2mm

Termination Style

Solder

Standards/Approvals

RoHS

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

High Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy