Vishay MMU0102 510 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5103FB300

Get a bulk buy discount

Add 1000 more to save 19%

View bulk pricing options

Subtotal (1 reel of 500 units)*

£31.00

(exc. VAT)

£37.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500£0.062£31.00-
1000 - 2000£0.05£25.0019%
2500 - 4500£0.04£20.0035%
5000 - 12000£0.037£18.5040%
12500 +£0.034£17.0045%

*price indicative

RS Stock No.:
180-3691
Mfr. Part No.:
MMU01020C5103FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

510kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMU0102

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

8mm

Termination Style

Solder

Length

2.2mm

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy