Vishay MMU 16 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1602FB300
- RS Stock No.:
- 180-3263
- Mfr. Part No.:
- MMU01020C1602FB300
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£153.00
(exc. VAT)
£183.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.051 | £153.00 |
| 6000 + | £0.048 | £144.00 |
*price indicative
- RS Stock No.:
- 180-3263
- Mfr. Part No.:
- MMU01020C1602FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 16kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMU | |
| Maximum Operating Temperature | 125°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 16kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MMU | ||
Maximum Operating Temperature 125°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Termination Style Solder | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
High Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMU 16 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1602FB300
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 4.75 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4751FB300
- Vishay MMU 62 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6209FB300
- Vishay MMU 3.3 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3301FB300
- Vishay MMU 620 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6200FB300
- Vishay MMU 3.9 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3901FB300
