KOA RK73F 270kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-1510
Mfr. Part No.:
RK73F1JTTD2703D
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

270kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±25ppm/K

Automotive Standard

AEC-Q200

Series

RK73F

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Metal-glaze thick film resistor for surface mounting
High precision resistor with T.C.R. ±25x10-6/K and tolerance ±0.25%
Suitable for both flow and reflow solderings