KOA 56kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD5602B

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-1453
Mfr. Part No.:
RS73F1JTTD5602B
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

56kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Metal-glaze thick film resistor for surface mounting
High precision resistor with T.C.R. ±25x10-6/K and tolerance ±0.1%
High reliability with ΔR of ±0.2% and ±0.4% in the reliability test
Suitable for both flow and reflow solderings