CTS 100mΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - 73L3R10J
- RS Stock No.:
- 179-1245
- Mfr. Part No.:
- 73L3R10J
- Brand:
- CTS
Subtotal (1 reel of 1000 units)*
£19.00
(exc. VAT)
£23.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.019 | £19.00 |
*price indicative
- RS Stock No.:
- 179-1245
- Mfr. Part No.:
- 73L3R10J
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | 73Lx | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Series 73Lx | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Very Low Resistance
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
