KOA 1.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD1801B

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-0377
Mfr. Part No.:
RS73F1JTTD1801B
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1.8kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

1791523


KOA SMD Resistor

The KOA RS73 series is a thick film surface mount, 0603 package resistor is the latest device with a tolerance of ±0.1% and resistance of 1.8kohm. The power rating of the resistor is 0.2W and the temperature coefficient resistance (TCR) of ±25ppm/°C. It uses tin(Sn) as termination material.


Features and Benefits

• High precision resistor with T. C. R. ±25x10-6/K and tolerance ±0.1%
• High reliability with ΔR of ±0.2% and ±0.4% in the reliability test
• Metal glaze thick film resistor for surface mounting
• Operating temperature ranges between -55°C and 155°C
• Suitable for both flow and reflow solderings
• TD packaging and 4mm pitch with a punch paper


Applications

• Car electronics
• Industrial equipment
• Industrial measurement

Certifications

• AEC-Q200
• EIAJ RC-2134C
• IEC 60115-8
• JIS C 5201-8