KOA 220Ω, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD2200B
- RS Stock No.:
- 179-0364
- Mfr. Part No.:
- RS73F1JTTD2200B
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-0364
- Mfr. Part No.:
- RS73F1JTTD2200B
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KOA | |
Resistance | 220Ω | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±0.1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±25ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | RS73 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand KOA | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
1791468
KOA SMD Resistor
The KOA RS73 series is a thick film surface mount, 0603 package resistor with a tolerance of ±0.1% and resistance of 220ohm. The power rating of the resistor is 0.2W and the temperature coefficient resistance (TCR) of ±25ppm/°C. It uses tin(Sn) as termination material.
Features and Benefits
High precision resistor with T. C. R. ±25x10-6/K and tolerance ±0.1%
High reliability with ΔR of ±0.2% and ±0.4% in the reliability test
Metal glaze thick film resistor for surface mounting
Operating temperature ranges between -55°C and 155°C
Suitable for both flow and reflow solderings
TD packaging and 4mm pitch with a punch paper
Applications
Car electronics
Industrial equipment
Industrial measurement
Industrial equipment
Industrial measurement
Certifications
AEC-Q200
EIAJ RC-2134C
IEC 60115-8
JIS C 5201-8
EIAJ RC-2134C
IEC 60115-8
JIS C 5201-8