KOA RN73H 1.5kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W

Bulk discount available

Subtotal (1 reel of 500 units)*

£65.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
500 - 2000£0.13£65.00
2500 - 4500£0.12£60.00
5000 +£0.107£53.50

*price indicative

RS Stock No.:
178-6701
Mfr. Part No.:
RN73H1ETTP1501B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1.5kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.06W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RN73H

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+155°C

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.063W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 0402 only 7" 2mm pitch punched paper.

AEC-Q200 Tested

Endurance at 85°C (3,000h): ΔR of ±0.1%

High temperature exposure: ΔR of ±0.1%

High precision type ±5% is available

Low current noise

High reliability and high stability at elevated temperatures

Improved moisture resistance by glass passivation layer

Products meet EU RoHS requirements

Rated ambient temperature: 85°C, rated up to +155°C

Sulphur resistance verified according to ASTM B 809-95