KOA 22mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - UR73D2BTTD22L0F
- RS Stock No.:
- 178-6600
- Mfr. Part No.:
- UR73D2BTTD22L0F
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 178-6600
- Mfr. Part No.:
- UR73D2BTTD22L0F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 22mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | UR73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 22mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200ppm/°C | ||
Series UR73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
1786325
KOA SMD Resistor
The KOA UR73 series is a thick film current sensing surface mount, 1206 package resistor with a tolerance of ±1% and resistance of 22mohm. The power rating of the resistor is 0.5W and the temperature coefficient is ±200ppm/°C. It uses Sn as termination material.
Features and Benefits
High reliability and performance with T. C. R
Low T. C. R. Achieved (±100 ppm/°C)
Operating temperature ranges between -55°C and 125°C
Suitable for flow and reflow soldering
Utilization of thick film
Very low resistance, high precision reliability
Applications
Cellular telephones
Computers
HDDs
Motor circuits
Power supplies
Computers
HDDs
Motor circuits
Power supplies
Certifications
IEC 60115-8
JIS C 5201-8
JIS C 5201-8
