KOA 470Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W - SG73G2ATTD4700D
- RS Stock No.:
- 178-6420
- Mfr. Part No.:
- SG73G2ATTD4700D
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6420
- Mfr. Part No.:
- SG73G2ATTD4700D
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KOA | |
Resistance | 470Ω | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±0.5% | |
Power Rating | 0.5W | |
Temperature Coefficient | ±50ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | SG73G | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand KOA | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SG73G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings