KOA SG73G 330Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W

Stock information currently inaccessible
RS Stock No.:
178-6415
Mfr. Part No.:
SG73G2ATTD3300D
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

SG73G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings