KOA 680Ω, 1206 (3216M) Thick Film SMD Resistor ±0.5% 0.5W - SG73G2BTTD6800D
- RS Stock No.:
- 178-6406
- Mfr. Part No.:
- SG73G2BTTD6800D
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-6406
- Mfr. Part No.:
- SG73G2BTTD6800D
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 680Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SG73G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 680Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SG73G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
