KOA 390kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - HV732ATTD3903F

Stock information currently inaccessible
RS Stock No.:
178-6092
Mfr. Part No.:
HV732ATTD3903F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

390kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Superior to RK73 series in maximum working voltage