TE Connectivity GRGP 82Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W

Subtotal (1 reel of 1000 units)*

£23.00

(exc. VAT)

£28.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.023£23.00

*price indicative

RS Stock No.:
176-4839
Mfr. Part No.:
CRGP0603F82R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

82Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni

Related links