TE Connectivity GRGP 180Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-4710
Mfr. Part No.:
CRGP0402F180R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

180Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni